Part Details for KVF250L334M31NLT00 by United Chemi-Con Inc
Overview of KVF250L334M31NLT00 by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVF250L334M31NLT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4750-1-ND
|
DigiKey | CAP CER 0.33UF 25V X8L 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2709 / $0.8000 | Buy Now |
DISTI #
661-KVF250L334M31NLT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33uF 25V 20% X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.2700 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3457 / $0.5040 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3457 / $0.5040 | Buy Now |
Part Details for KVF250L334M31NLT00
KVF250L334M31NLT00 CAD Models
KVF250L334M31NLT00 Part Data Attributes
|
KVF250L334M31NLT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KVF250L334M31NLT00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±20%, X8L, 1206 (3216 mm), 0.071"T, -55º ~ +150ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |