Part Details for KVR16LS11/4 by Kingston Technology Company
Overview of KVR16LS11/4 by Kingston Technology Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for KVR16LS11/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5263
|
Newark | 4Gb 1600Mhz Ddr3L Non-Ecc Sodimm 1.35V |Kingston KVR16LS11/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KVR16LS11/4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4 GB 204-Pin - Bulk (Alt: KVR16LS11/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$20.7000 / $26.7375 | Buy Now |
DISTI #
KVR16LS11/4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4 GB 204-Pin - Trays (Alt: KVR16LS11/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$22.4250 / $26.9531 | Buy Now |
DISTI #
KVR16LS11/4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4 GB 204-Pin (Alt: KVR16LS11/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Future Electronics | KVR16LS11 Series 4 Gb (512M x 8) 1.35 V SDRAM Memory Module - SODIMM-204 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 116Bulk |
|
$21.5700 / $22.6500 | Buy Now |
DISTI #
KVR16LS11/4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4 GB 204-Pin (Alt: KVR16LS11/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
KVR16LS11/4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4 GB 204-Pin - Trays (Alt: KVR16LS11/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$22.4250 / $26.9531 | Buy Now |
DISTI #
KVR16LS11/4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4 GB 204-Pin - Bulk (Alt: KVR16LS11/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$20.7000 / $26.7375 | Buy Now |
DISTI #
KVR16LS11/4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4 GB 204-Pin - Bulk (Alt: KVR16LS11/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$20.7000 / $26.7375 | Buy Now |
DISTI #
KVR16LS11/4
|
Avnet Americas | DRAM Module DDR3L SDRAM 4 GB 204-Pin - Trays (Alt: KVR16LS11/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$22.4250 / $26.9531 | Buy Now |
Part Details for KVR16LS11/4
KVR16LS11/4 CAD Models
KVR16LS11/4 Part Data Attributes
|
KVR16LS11/4
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
KVR16LS11/4
Kingston Technology Company
DDR DRAM Module, 512MX64, CMOS, SODIMM-204
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | PROGRAMMABLE CAS LATENCY; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | |
JESD-30 Code | R-XDMA-N204 | |
Length | 67.6 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 30.12 mm | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |