Part Details for KVR16LS11S6/2 by Kingston Technology Company
Overview of KVR16LS11S6/2 by Kingston Technology Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for KVR16LS11S6/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KVR16LS11S6/2
|
Avnet Americas | DRAM Module DDR3L SDRAM 2 GB 204-Pin - Bulk (Alt: KVR16LS11S6/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 6 |
|
$12.9000 / $16.6625 | Buy Now |
|
Future Electronics | KVR16LS Series 2 GB (256M x 64) 800 MHz DDR3L CL11 SODIMM Memory Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$15.3900 / $16.1600 | Buy Now |
DISTI #
KVR16LS11S6/2
|
Avnet Americas | DRAM Module DDR3L SDRAM 2 GB 204-Pin - Bulk (Alt: KVR16LS11S6/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 6 |
|
$12.9000 / $16.6625 | Buy Now |
DISTI #
KVR16LS11S6/2
|
Avnet Americas | DRAM Module DDR3L SDRAM 2 GB 204-Pin - Bulk (Alt: KVR16LS11S6/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$12.9000 / $16.6625 | Buy Now |
DISTI #
KVR16LS11S6/2
|
Avnet Americas | DRAM Module DDR3L SDRAM 2 GB 204-Pin - Bulk (Alt: KVR16LS11S6/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 6 |
|
$12.9000 / $16.6625 | Buy Now |
DISTI #
KVR16LS11S6/2
|
Avnet Americas | DRAM Module DDR3L SDRAM 2 GB 204-Pin - Bulk (Alt: KVR16LS11S6/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$12.9000 / $16.6625 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 49 |
|
RFQ | |
|
Neutron USA | Kingston 2GB Module - DDR3L 1600MHz | 14 |
|
$84.4400 | Buy Now |
Part Details for KVR16LS11S6/2
KVR16LS11S6/2 CAD Models
KVR16LS11S6/2 Part Data Attributes
|
KVR16LS11S6/2
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
KVR16LS11S6/2
Kingston Technology Company
DDR3L DRAM Module, 256MX64, CMOS, SODIMM-204
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | SODIMM-204 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 2 Days | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | ALSO OPERATES AT 1.5V ; PROGRAMMABLE CAS LATENCY | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-XDMA-N204 | |
Length | 67.6 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR3L DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.13 mm | |
Self Refresh | NO | |
Sequential Burst Length | 4,8 | |
Standby Voltage-Min | 1.28 V | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.28 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |