Part Details for KVR48U40BD8-32 by Kingston Technology Company
Overview of KVR48U40BD8-32 by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVR48U40BD8-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.2500 | Buy Now |
|
NAC | 32GB 4800MHz DDR5 CL40 2Rx8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 32GB 4800MHZ DDR5 NON-ECC CL40 DIMM 2RX8 | 50 |
|
$362.8100 | Buy Now |
Part Details for KVR48U40BD8-32
KVR48U40BD8-32 CAD Models
KVR48U40BD8-32 Part Data Attributes:
|
KVR48U40BD8-32
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
KVR48U40BD8-32
Kingston Technology Company
DDR5 DRAM Module, 4GX64, CMOS, DIMM-288
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | DIMM-288 | |
Reach Compliance Code | unknown | |
Access Mode | DUAL BANK PAGE BURST | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | DDR5 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 31.37 mm | |
Self Refresh | NO | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |