Part Details for KVR52S42BS8-16 by Kingston Technology Company
Overview of KVR52S42BS8-16 by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVR52S42BS8-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$50.3200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 16GB 5200MT/S DDR5 NON-ECC CL42 SODIMM 1RX8 | 50 |
|
$164.4200 | Buy Now |
Part Details for KVR52S42BS8-16
KVR52S42BS8-16 CAD Models
KVR52S42BS8-16 Part Data Attributes
|
KVR52S42BS8-16
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
KVR52S42BS8-16
Kingston Technology Company
DDR5 DRAM Module, 2GX64, CMOS, SODIMM-262
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | SODIMM-262 | |
Reach Compliance Code | unknown | |
Access Mode | SINGLE BANK PAGE BURST | |
JESD-30 Code | R-XDMA-N262 | |
Length | 69.6 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | DDR5 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 262 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.12 mm | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |