Part Details for KVR667D2D8F5/2GHE by Kingston Technology Company
Overview of KVR667D2D8F5/2GHE by Kingston Technology Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for KVR667D2D8F5/2GHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Kingston ValueRAM KVR667D2D8F5/2GHE 2GB DDR2 SDRAM Memory Module | 2 |
|
$1,671.6200 | Buy Now |
Part Details for KVR667D2D8F5/2GHE
KVR667D2D8F5/2GHE CAD Models
KVR667D2D8F5/2GHE Part Data Attributes:
|
KVR667D2D8F5/2GHE
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
KVR667D2D8F5/2GHE
Kingston Technology Company
DDR DRAM Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | DIMM, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.35 mm | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 8.8 mm |