Part Details for KVX2152-23-0 by Microchip Technology Inc
Overview of KVX2152-23-0 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KVX2152-23-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ9919
|
Newark | Si Tvar Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip KVX2152-23-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
150-KVX2152-23-0-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7625 | Buy Now |
DISTI #
KVX2152-23-0
|
Avnet Americas | SI TVAR NON HERMETIC PLASTIC SMT - Bulk (Alt: KVX2152-23-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4556 / $2.7000 | Buy Now |
DISTI #
579-KVX2152-23-0
|
Mouser Electronics | Varactor Diodes Si TVAR Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
DISTI #
KVX2152-23-0
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16173 Alternates Available |
|
$2.2100 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | Varactor - 1.3pF @ 20V, 1MHz Capacitance @ Vr, F - 22 V Peak Reverse (Max) - 600 @ 4V, 50MHz Q @ Vr, F - SOT-23-3 Package. | 16173 Factory Stock |
|
$2.7400 / $5.7500 | Buy Now |
DISTI #
KVX2152-23-0
|
Avnet Americas | SI TVAR NON HERMETIC PLASTIC SMT - Bulk (Alt: KVX2152-23-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4556 / $2.7000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 113 Package Multiple: 1 | 0 |
|
$2.7000 / $3.2500 | Buy Now |
|
Master Electronics | Varactor - 1.3pF @ 20V, 1MHz Capacitance @ Vr, F - 22 V Peak Reverse (Max) - 600 @ 4V, 50MHz Q @ Vr, F - SOT-23-3 Package. | 16173 Factory Stock |
|
$2.7400 / $5.7500 | Buy Now |
Part Details for KVX2152-23-0
KVX2152-23-0 CAD Models
KVX2152-23-0 Part Data Attributes:
|
KVX2152-23-0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KVX2152-23-0
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency to L Band, 4.6pF C(T), 22V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 19.57% | |
Diode Capacitance-Nom | 4.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 600 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |