Part Details for KVX2201-23-0/TR by Microchip Technology Inc
Overview of KVX2201-23-0/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for KVX2201-23-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8033
|
Newark | Si Tvar Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip KVX2201-23-0/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
150-KVX2201-23-0/CT-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9875 / $3.9900 | Buy Now |
DISTI #
KVX2201-23-0/TR
|
Avnet Americas | Diode VAR Cap Single 22V 7.3pF 3-Pin SOT-23 - Tape and Reel (Alt: KVX2201-23-0/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.5444 / $3.9300 | Buy Now |
DISTI #
579-KVX2201-23-0/TR
|
Mouser Electronics | Varactor Diodes Si TVAR Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
DISTI #
KVX2201-23-0/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1900 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $10.8500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.8900 / $4.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9600 / $10.8500 | Buy Now |
Part Details for KVX2201-23-0/TR
KVX2201-23-0/TR CAD Models
KVX2201-23-0/TR Part Data Attributes
|
KVX2201-23-0/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KVX2201-23-0/TR
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency to L Band, 50pF C(T), 22V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 50 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Quality Factor-Min | 125 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |