Part Details for KVX38S2-23-0 by Microchip Technology Inc
Overview of KVX38S2-23-0 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KVX38S2-23-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8038
|
Newark | Si Tvar Non Hermetic Plastic Smt Sot-23-0 Tape & Reel Rohs Compliant: Yes |Microchip KVX38S2-23-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7700 | Buy Now |
DISTI #
150-KVX38S2-23-0-ND
|
DigiKey | SI TVAR NON HERMETIC PLASTIC SMT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
77 In Stock |
|
$5.3600 | Buy Now |
DISTI #
KVX38S2-23-0
|
Avnet Americas | Diode VAR Cap Single 27V 26pF 3-Pin SOT-23 T/R - Bulk (Alt: KVX38S2-23-0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7667 / $5.2900 | Buy Now |
DISTI #
KVX38S2-23-0/TR
|
Avnet Americas | Diode VAR Cap Single 27V 26pF 3-Pin SOT-23 T/R - Tape and Reel (Alt: KVX38S2-23-0/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.9444 / $5.4800 | Buy Now |
DISTI #
494-KVX38S2-23-0
|
Mouser Electronics | Varactor Diodes Si TVAR Non Hermetic Plastic SMT RoHS: Not Compliant | 0 |
|
$5.3700 | Order Now |
DISTI #
KVX38S2-23-0
|
Microchip Technology Inc | Si TVAR Non Hermetic Plastic SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9753 Alternates Available |
|
$4.2900 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$5.0500 | Buy Now |
|
Onlinecomponents.com | Varactor Diode Single 27V 26pF 3-Pin SOT-23 T/R | 0 |
|
$5.3300 / $11.1500 | Buy Now |
DISTI #
KVX38S2-23-0/TR
|
Avnet Americas | Diode VAR Cap Single 27V 26pF 3-Pin SOT-23 T/R - Tape and Reel (Alt: KVX38S2-23-0/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.9444 / $5.4800 | Buy Now |
DISTI #
KVX38S2-23-0
|
Avnet Americas | Diode VAR Cap Single 27V 26pF 3-Pin SOT-23 T/R - Bulk (Alt: KVX38S2-23-0) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7667 / $5.2900 | Buy Now |
Part Details for KVX38S2-23-0
KVX38S2-23-0 CAD Models
KVX38S2-23-0 Part Data Attributes:
|
KVX38S2-23-0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KVX38S2-23-0
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency to L Band, 29pF C(T), 27V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 27 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.34% | |
Diode Capacitance-Nom | 29 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 27 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |