Part Details for KW DCLMS2.EC-CXCZ-4J7K-1-20-R18 by ams OSRAM Group
Overview of KW DCLMS2.EC-CXCZ-4J7K-1-20-R18 by ams OSRAM Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW DCLMS2.EC-CXCZ-4J7K-1-20-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-KWDCLMS2.EC-CXCZ-4J7K-1-20-R18CT-ND
|
DigiKey | LED WHITE/NEUTRAL SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1290 In Stock |
|
$0.0363 / $0.3500 | Buy Now |
|
Rochester Electronics | KW DCLMS2.EC - TOPLED E3014, White LED RoHS: Compliant Status: Active Min Qty: 1 | 8850 |
|
$0.0298 / $0.0351 | Buy Now |
DISTI #
3625385
|
element14 Asia-Pacific | LED, 4.5CD, WHITE, 4500K, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3589 |
|
$0.0945 / $0.4009 | Buy Now |
DISTI #
3625385RL
|
element14 Asia-Pacific | LED, 4.5CD, WHITE, 4500K, SMD RoHS: Compliant Min Qty: 250 Container: Reel | 3589 |
|
$0.0945 | Buy Now |
DISTI #
3625385RL
|
Farnell | LED, 4.5CD, WHITE, 4500K, SMD RoHS: Compliant Min Qty: 250 Lead time: 11 Weeks, 1 Days Container: Reel | 3589 |
|
$0.0813 | Buy Now |
DISTI #
3625385
|
Farnell | LED, 4.5CD, WHITE, 4500K, SMD RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3589 |
|
$0.0813 / $0.2590 | Buy Now |
DISTI #
4313130
|
Farnell | LED, WHITE, RECT, 4.5CD, 110DEG RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0521 / $0.0566 | Buy Now |