Part Details for KW DSLP31.CC-GXHX-4C8E-Z444 by ams OSRAM Group
Overview of KW DSLP31.CC-GXHX-4C8E-Z444 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW DSLP31.CC-GXHX-4C8E-Z444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2197
|
Newark | Led, Cool White, Square, Led Color:Cool White, Led Mounting:Smd, Bulb Size:-, Forward Current If:60Ma, Forward Voltage:2.9V, Luminous Intensity:-, Viewing Angle:-, Lens Shape:Square, Product Range:Ostune E3030 Kw Dslp31.cc Series Rohs Compliant: Yes |Ams Osram Group KW DSLP31.CC-GXHX-4C8E-Z444 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3440 |
|
$0.1050 | Buy Now |
DISTI #
720-KWDSLP31CCA9867
|
Mouser Electronics | Mid-Power LEDs - White White 6500K OSTUNE E3030 60mA RoHS: Compliant | 4538 |
|
$0.1240 / $0.5900 | Buy Now |
DISTI #
3600913RL
|
element14 Asia-Pacific | LED, AEC-Q102, COOL WHITE, 6500K, 33LM RoHS: Compliant Min Qty: 100 Container: Reel | 3340 |
|
$0.2270 / $0.2411 | Buy Now |
DISTI #
3600913
|
element14 Asia-Pacific | LED, AEC-Q102, COOL WHITE, 6500K, 33LM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3340 |
|
$0.2270 / $0.6131 | Buy Now |
DISTI #
3600913
|
Farnell | LED, AEC-Q102, COOL WHITE, 6500K, 33LM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3340 |
|
$0.2148 / $0.6267 | Buy Now |
DISTI #
3600913RL
|
Farnell | LED, AEC-Q102, COOL WHITE, 6500K, 33LM RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3340 |
|
$0.2148 / $0.2286 | Buy Now |