Part Details for KWT824 by Seoul Semiconductor
Overview of KWT824 by Seoul Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KWT824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KWT824
|
Avnet Americas | LED Uni-Color White 4-Pin SMT T/R - Tape and Reel (Alt: KWT824) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KWT824
|
Avnet Americas | LED Uni-Color White 4-Pin SMT T/R - Tape and Reel (Alt: KWT824) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KWT824
|
Avnet Americas | LED Uni-Color White 4-Pin SMT T/R - Tape and Reel (Alt: KWT824) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for KWT824
KWT824 CAD Models
KWT824 Part Data Attributes
|
KWT824
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KWT824
Seoul Semiconductor
Single Color LED, White, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.09 A | |
Luminous Intensity-Nom | 5500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for KWT824
This table gives cross-reference parts and alternative options found for KWT824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KWT824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT821-S | Single Color LED, White, 2.4mm, ROHS COMPLIANT, SMD, 4 PIN | Seoul Semiconductor | KWT824 vs SWT821-S |