Part Details for KX14-40K5D-R-E1000E by Japan Aviation Electronics Industry Limited
Overview of KX14-40K5D-R-E1000E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX14-40K5D-R-E1000E
KX14-40K5D-R-E1000E CAD Models
KX14-40K5D-R-E1000E Part Data Attributes
|
KX14-40K5D-R-E1000E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KX14-40K5D-R-E1000E
Japan Aviation Electronics Industry Limited
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.258 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1054 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for KX14-40K5D-R-E1000E
This table gives cross-reference parts and alternative options found for KX14-40K5D-R-E1000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX14-40K5D-R-E1000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5084613-1 | 0.8FH,R09H.5,040,30/Sn,TU | TE Connectivity | KX14-40K5D-R-E1000E vs 5084613-1 |
QTS1040A-2121-7F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | KX14-40K5D-R-E1000E vs QTS1040A-2121-7F |
KX14-40N2D1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Japan Aviation Electronics Industry Limited | KX14-40K5D-R-E1000E vs KX14-40N2D1 |
10132797-047120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 5.3mm height plug connector. | Amphenol Communications Solutions | KX14-40K5D-R-E1000E vs 10132797-047120LF |
QTS1040A-1121-7F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | KX14-40K5D-R-E1000E vs QTS1040A-1121-7F |
10132797-047130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 5.3mm height plug connector. | Amphenol Communications Solutions | KX14-40K5D-R-E1000E vs 10132797-047130LF |
QG13404J3Y-X03-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Foxconn | KX14-40K5D-R-E1000E vs QG13404J3Y-X03-TR |
10132797-043130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 3.3mm height plug connector. | Amphenol Communications Solutions | KX14-40K5D-R-E1000E vs 10132797-043130LF |
10132797-043120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 3.3mm height plug connector. | Amphenol Communications Solutions | KX14-40K5D-R-E1000E vs 10132797-043120LF |
QTS1040A-2121-8F | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | KX14-40K5D-R-E1000E vs QTS1040A-2121-8F |