Part Details for KXG60PNV2T04 by KIOXIA
Overview of KXG60PNV2T04 by KIOXIA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KXG60PNV2T04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KXG60PNV2T04
|
Avnet Americas | Solid State Drive Non-Encrypted 2048 GB NAND Flash(TLC) NVMe 1.3a/PCIe Gen 3.0 M.2 2280-S2 - Bulk (Alt: KXG60PNV2T04) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KXG60PNV2T04
|
Avnet Americas | Solid State Drive Non-Encrypted 2048 GB NAND Flash(TLC) NVMe 1.3a/PCIe Gen 3.0 M.2 2280-S2 - Bulk (Alt: KXG60PNV2T04) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KXG60PNV2T04
|
Avnet Americas | Solid State Drive Non-Encrypted 2048 GB NAND Flash(TLC) NVMe 1.3a/PCIe Gen 3.0 M.2 2280-S2 - Bulk (Alt: KXG60PNV2T04) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for KXG60PNV2T04
KXG60PNV2T04 CAD Models
KXG60PNV2T04 Part Data Attributes
|
KXG60PNV2T04
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
KXG60PNV2T04
KIOXIA
EEPROM,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks, 2 Days | |
JESD-30 Code | R-XSMA-N | |
Length | 80 mm | |
Memory Density | 17592186044416 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2199023255552 words | |
Number of Words Code | 2000000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.23 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NOR TYPE | |
Width | 22 mm |