Part Details for KY DMLQ31.23-HYKX-46-J3T3-Z by ams OSRAM Group
Overview of KY DMLQ31.23-HYKX-46-J3T3-Z by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KY DMLQ31.23-HYKX-46-J3T3-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KY DMLQ31.23 - Colored LED Lighting Yellow 591nm (586nm to 595nm) 1108 T/R RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20132 |
|
$0.2793 / $0.3286 | Buy Now |