Part Details for L-0603MR100GBT1 by Vishay Intertechnologies
Overview of L-0603MR100GBT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-0603MR100GBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-0603MR100GBT1
|
Avnet Americas | L-0603 300PPM .1 2% B T1 - Tape and Reel (Alt: L-0603MR100GBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.7050 | Buy Now |
DISTI #
L-0603MR100GBT1
|
TTI | Thin Film Resistors - SMD .1 OHM 2% 300PPM 1/6W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9300 | Buy Now |
Part Details for L-0603MR100GBT1
L-0603MR100GBT1 CAD Models
L-0603MR100GBT1 Part Data Attributes
|
L-0603MR100GBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L-0603MR100GBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 0.1ohm, 0.1118V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.549 mm | |
Package Style | SMT | |
Package Width | 0.84 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.1118 V |
Alternate Parts for L-0603MR100GBT1
This table gives cross-reference parts and alternative options found for L-0603MR100GBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-0603MR100GBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-0603MR100GWTP | Fixed Resistor, Thin Film, 0.125W, 0.1ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | L-0603MR100GBT1 vs L-0603MR100GWTP |
L-0603MR100GBT3 | Fixed Resistor, Thin Film, 0.125W, 0.1ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | L-0603MR100GBT1 vs L-0603MR100GBT3 |
L-0603MR100GWTS | Fixed Resistor, Thin Film, 0.125W, 0.1ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | L-0603MR100GBT1 vs L-0603MR100GWTS |
L-0603MR100GBTI | Fixed Resistor, Thin Film, 0.125W, 0.1ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | L-0603MR100GBT1 vs L-0603MR100GBTI |
L-0603MR100GWBS | Fixed Resistor, Thin Film, 0.125W, 0.1ohm, 0.1118V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | L-0603MR100GBT1 vs L-0603MR100GWBS |