Part Details for L-0603MR200FGT1 by Vishay Intertechnologies
Overview of L-0603MR200FGT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-0603MR200FGT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-0603MR200FGT1
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0603 0.2 Ohm 1% 1/8W ?300ppm/?C Molded T/R - Tape and Reel (Alt: L-0603MR200FGT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5375 / $0.7473 | Buy Now |