Part Details for L-0612M2R40FWTS by Vishay Intertechnologies
Overview of L-0612M2R40FWTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-0612M2R40FWTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-0612M2R40FWTS
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0612 2.4 Ohm 1% 1/2W ?300ppm/?C Molded T/R - Custom Tape W/Leader (Alt: L-0612M2R40FWTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$0.5375 / $2.4111 | Buy Now |