Part Details for L-0612M2R50GGT3 by Vishay Intertechnologies
Overview of L-0612M2R50GGT3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-0612M2R50GGT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-0612M2R50GGT3
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0612 2.5 Ohm 2% 1/2W ?300ppm/?C Molded T/R - Tape and Reel (Alt: L-0612M2R50GGT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$0.5000 / $1.5933 | Buy Now |
Part Details for L-0612M2R50GGT3
L-0612M2R50GGT3 CAD Models
L-0612M2R50GGT3 Part Data Attributes
|
L-0612M2R50GGT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L-0612M2R50GGT3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 2.5ohm, 2% +/-Tol, Surface Mount, 0612, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 1.118 V |