Part Details for L-0805M5R00FGTS by Vishay Intertechnologies
Overview of L-0805M5R00FGTS by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-0805M5R00FGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-0805M5R00FGTS
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ? 1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur - Bulk (Alt: L-0805M5R00FGTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-L0805M5R00FGT
|
Mouser Electronics | Thin Film Resistors - SMD 5 OHM 1% 300PPM RoHS: Not Compliant | 0 |
|
$2.2000 / $2.5400 | Order Now |
DISTI #
L-0805M5R00FGTS
|
TTI | Thin Film Resistors - SMD 5 OHM 1% 300PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.1800 | Buy Now |
DISTI #
L-0805M5R00FGTS
|
Avnet Abacus | SMD Chip Resistor, 5 Ohm, � 1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur (Alt: L-0805M5R00FGTS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803602111736
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2 |
|
$1.1100 | Buy Now |