Part Details for L-1043YDT by Kingbright
Overview of L-1043YDT by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-1043YDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9943
|
Newark | Light Bar, 1 Led, Yellow, 5Mcd, Led Color:Yellow, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:5Mcd, No. Of Leds:1Leds, Display Size:3.65Mm X 6.15Mm, Product Range:- Rohs Compliant: Yes |Kingbright L-1043YDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 341 |
|
$0.3400 / $0.9460 | Buy Now |
DISTI #
L-1043YDT
|
TME | LED, rectangular, 6.15x3.65mm, with side wall, yellow, 2÷8mcd Min Qty: 1 | 4489 |
|
$0.2290 / $0.5730 | Buy Now |
DISTI #
L-1043YDT
|
Avnet Abacus | (Alt: L-1043YDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-1043YDT
L-1043YDT CAD Models
L-1043YDT Part Data Attributes
|
L-1043YDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1043YDT
Kingbright
Single Color LED, Yellow, Diffused, 5.58mm, 6.15 X 3.65 MM, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 6.15 X 3.65 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 5.58 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |