Part Details for L-1225M1R20LSBS by Vishay Intertechnologies
Overview of L-1225M1R20LSBS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-1225M1R20LSBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-1225M1R20LSBS
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 1225 1.2 Ohm 20% 2W ±300ppm/°C Molded Bulk - Bulk (Alt: L-1225M1R20LSBS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $3.3981 | Buy Now |