Part Details for L-1225M1R50GWWS by Vishay Intertechnologies
Overview of L-1225M1R50GWWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-1225M1R50GWWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-1225M1R50GWWS
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 1225 1.5 Ohm 2% 2W ±300ppm/°C Molded Waffle - Waffle Pack (Alt: L-1225M1R50GWWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$0.9585 / $4.9392 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.7500 | Buy Now |
Part Details for L-1225M1R50GWWS
L-1225M1R50GWWS CAD Models
L-1225M1R50GWWS Part Data Attributes
|
L-1225M1R50GWWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
L-1225M1R50GWWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 1.5ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 1.7321 V |
Alternate Parts for L-1225M1R50GWWS
This table gives cross-reference parts and alternative options found for L-1225M1R50GWWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1225M1R50GWWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1225M1R50GSTS | Fixed Resistor, Thin Film, 2W, 1.5ohm, 1.7321V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GSTS |
L-1225M1R50GGWS | Fixed Resistor, Thin Film, 2W, 1.5ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GGWS |
L-1225M1R50GSBS | Fixed Resistor, Thin Film, 2W, 1.5ohm, 1.7321V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GSBS |
L-1225M1R50GST3 | Fixed Resistor, Thin Film, 2W, 1.5ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GST3 |
L-1225M1R50GWT5 | Fixed Resistor, Thin Film, 2W, 1.5ohm, 1.7321V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GWT5 |
L-1225M1R50GGT5 | Fixed Resistor, Thin Film, 2W, 1.5ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GGT5 |
L-1225M1R50GGT0 | Fixed Resistor, Thin Film, 2W, 1.5ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GGT0 |
L-1225M1R50GGT3 | Fixed Resistor, Thin Film, 2W, 1.5ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GGT3 |
L-1225M1R50GWTF | Fixed Resistor, Thin Film, 2W, 1.5ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GWTF |
L-1225M1R50GSWS | Fixed Resistor, Thin Film, 2W, 1.5ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | L-1225M1R50GWWS vs L-1225M1R50GSWS |