Part Details for L-1503CB/1ID by Kingbright
Overview of L-1503CB/1ID by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-1503CB/1ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3285
|
Newark | Led, Red, T-1 3/4 (5Mm), 30Mcd, 625Nm, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:30Mcd, Forward Voltage:2V, Viewing Angle:60°, Height:6Mm Rohs Compliant: Yes |Kingbright L-1503CB/1ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17480 |
|
$0.1930 / $0.5370 | Buy Now |
|
Quest Components | 1469 |
|
$0.7578 / $2.1650 | Buy Now | |
DISTI #
L-1503CB/1ID
|
TME | LED, in housing, 5mm, No.of diodes: 1, red, 20mA, Lens: red,diffused Min Qty: 5 | 2916 |
|
$0.1680 / $0.5070 | Buy Now |
DISTI #
L-1503CB/1ID
|
Avnet Abacus | KINL-1503CB/1ID (Alt: L-1503CB/1ID) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-1503CB/1ID
L-1503CB/1ID CAD Models
L-1503CB/1ID Part Data Attributes
|
L-1503CB/1ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1503CB/1ID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |