-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Hyr-gre-blu, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1972
|
Newark | Led, Red/Green/Blue, 250Mcd/1.7Cd/500Mcd, Led Color:Red, Green, Blue, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:60°, Lens Shape:Round, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Product Range:-, Msl:- Rohs Compliant: Yes |Kingbright L-154A4SUREQBFZGEW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44221 |
|
$0.7720 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-154A4SUREQBFZGEW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-154A4SUREQBFZGEW
Kingbright
Triple Color LED, Hyr-gre-blu, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HYR-GRE-BLU | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 750.0/1700.0/420.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 640/520/461 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |