Part Details for L-180EC-TR9 by PARA LIGHT
Overview of L-180EC-TR9 by PARA LIGHT
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L-180EC-TR9
L-180EC-TR9 CAD Models
L-180EC-TR9 Part Data Attributes
|
L-180EC-TR9
PARA LIGHT
Buy Now
Datasheet
|
Compare Parts:
L-180EC-TR9
PARA LIGHT
Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.8mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PARA LIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 24 deg |