Part Details for L-2512M9R00JBT0 by Vishay Intertechnologies
Overview of L-2512M9R00JBT0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-2512M9R00JBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-2512M9R00JBT0
|
Avnet Americas | Res Thin Film 2512 9Ohm 5% 2W ±300ppm/°C Molded T/R (Alt: L-2512M9R00JBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | 0 |
|
$1.9305 / $6.8086 | Buy Now |
DISTI #
71-L-2512M9R00JBT0
|
Mouser Electronics | Thin Film Resistors - SMD 9ohm 5% 300ppm RoHS: Compliant | 93 |
|
$4.9600 / $9.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.1600 | Buy Now |
DISTI #
L-2512M9R00JBT0
|
Avnet Americas | Res Thin Film 2512 9Ohm 5% 2W ±300ppm/°C Molded T/R (Alt: L-2512M9R00JBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | 0 |
|
$1.9305 / $6.8086 | Buy Now |