Part Details for L-483EDT by Kingbright
Overview of L-483EDT by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for L-483EDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0017
|
Newark | Led, Orange, T-1 3/4 (5Mm), 7Mcd, 625Nm, Led Color:Orange, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:7Mcd, Viewing Angle:100°, Msl:- Rohs Compliant: Yes |Kingbright L-483EDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.3230 | Buy Now |
DISTI #
L-483EDT
|
TME | LED, 5mm, orange, 3÷7mcd, 100°, Front: flat, 2÷2.5V, No.of term: 2 Min Qty: 1 | 16575 |
|
$0.0730 / $0.5350 | Buy Now |
Part Details for L-483EDT
L-483EDT CAD Models
L-483EDT Part Data Attributes
|
L-483EDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-483EDT
Kingbright
Single Color LED, Orange, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L-483EDT
This table gives cross-reference parts and alternative options found for L-483EDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-483EDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L483EDT | T-1 3/4 SINGLE COLOR LED, ORANGE, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-483EDT vs L483EDT |