Part Details for L-53QBDL-D by Kingbright
Overview of L-53QBDL-D by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-53QBDL-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72S5309
|
Bürklin Elektronik | LED, THT, Ø 5.9 mm, blue, 470 nm, 60°, L-53QBDL-D Min Qty: 10 | 740 |
|
$0.1693 / $0.2804 | Buy Now |