Part Details for L-6000-420 by PennEngineering (PEM)
Overview of L-6000-420 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
ADUM6000ARWZ | Analog Devices | Isolated DC/DC Converter, 5kV |
Price & Stock for L-6000-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATEL-6000-420
|
DB Roberts | 0 |
|
RFQ |