Part Details for L-7104MD/2YD by Kingbright
Overview of L-7104MD/2YD by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-7104MD/2YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2955
|
Newark | Housing Led, W/2 Led, Yellow, Led Color:Yellow, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:2.9Mm, Forward Current If:30Ma, Luminous Intensity:15Mcd, Forward Voltage:2.1V, Viewing Angle:40°, Height:-, Width:- Rohs Compliant: Yes |Kingbright L-7104MD/2YD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 840 |
|
$0.4680 / $1.0600 | Buy Now |
DISTI #
L-7104MD/2YD
|
Avnet Abacus | KINL-7104MD/2YD (Alt: L-7104MD/2YD) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-7104MD/2YD
L-7104MD/2YD CAD Models
L-7104MD/2YD Part Data Attributes:
|
L-7104MD/2YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-7104MD/2YD
Kingbright
Single Color LED Array, Yellow, Diffused Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for L-7104MD/2YD
This table gives cross-reference parts and alternative options found for L-7104MD/2YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-7104MD/2YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-7104RK/2YD | T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L-7104MD/2YD vs L-7104RK/2YD |
L-7104FO/2YD | T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L-7104MD/2YD vs L-7104FO/2YD |
L-7104GE/2YD | T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L-7104MD/2YD vs L-7104GE/2YD |
L-7104JQ/2YD | T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-4 | Kingbright | L-7104MD/2YD vs L-7104JQ/2YD |