Part Details for L-7104SEC-J3 by Kingbright
Overview of L-7104SEC-J3 by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-7104SEC-J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2960
|
Newark | Led, Red, T-1 (3Mm), 4.1Cd, 625Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:625Nm, Luminous Intensity:4.1Cd, Viewing Angle:34°, Lens Shape:Round Rohs Compliant: Yes |Kingbright L-7104SEC-J3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1767 |
|
$0.2580 / $0.7160 | Buy Now |
DISTI #
56219372
|
Verical | LED Uni-Color Hyper Red 640nm 2-Pin T-1 Bag RoHS: Compliant Min Qty: 986 Package Multiple: 986 | Americas - 986 |
|
$0.3779 | Buy Now |
DISTI #
L-7104SEC-J3
|
TME | LED, 3mm, red, 5000÷9000mcd, 30°, Front: convex, 2.2÷2.8V Min Qty: 1 | 1184 |
|
$0.2230 / $0.8620 | Buy Now |
DISTI #
L-7104SEC-J3
|
Avnet Abacus | (Alt: L-7104SEC-J3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
67S4360
|
Bürklin Elektronik | LED, THT, Ø 2.94 mm, red, 630 nm, 2.3 to 4.1 cd, 34°, L-7104SEC-J3 Min Qty: 10 | 749 |
|
$0.5608 / $0.6363 | Buy Now |
DISTI #
2080001
|
element14 Asia-Pacific | LED, 3MM, RED-ORANGE, ULTRA BRIGHT RoHS: Compliant Min Qty: 5 Container: Each | 1767 |
|
$0.2859 / $0.5909 | Buy Now |
DISTI #
2080001
|
Farnell | LED, 3MM, RED-ORANGE, ULTRA BRIGHT RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 1767 |
|
$0.4018 / $0.5725 | Buy Now |
Part Details for L-7104SEC-J3
L-7104SEC-J3 CAD Models
L-7104SEC-J3 Part Data Attributes:
|
L-7104SEC-J3
Kingbright
Buy Now
|
Compare Parts:
L-7104SEC-J3
Kingbright
|
Samacsys Manufacturer | Kingbright |