L-7104SRD-5V
Kingbright
Description: Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

Overview of L-7104SRD-5V by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for L-7104SRD-5V by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # L-7104SRD-5V
Avnet Abacus 3mm Red Diffused 40 150mcd LED 5V (Alt: L-7104SRD-5V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for L-7104SRD-5V by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-7104SRD-5V by Kingbright

L-7104SRD-5V
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
HIGH RELIABILITY
Color
SUPER BRIGHT RED
Color@Wavelength
Orange-Red
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.0175 A
Forward Voltage-Max
6 V
Lens Type
DIFFUSED RED
Luminous Intensity-Min
40 cd
Luminous Intensity-Nom
150.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.6 mm
Packing Method
BULK
Peak Wavelength
660 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
40 deg
Want to compare parts?
  1. L-7104SRD-5V
    Kingbright
    Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-7104SRD-5V by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-7104SRD-5V by Kingbright

Select Manufacturer
Which Manufacturer of L-7104SRD-5V would you like to use for your alert(s)?
  • Please alert me when L-7104SRD-5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-7104SRD-5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-7104SRD-5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-7104SRD-5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-7104SRD-5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-7104SRD-5V by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: