Part Details for L-7104SRD-J4 by Kingbright
Overview of L-7104SRD-J4 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for L-7104SRD-J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9961
|
Newark | Led, T-1, Red, 500Mcd, 640Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:640Nm, Luminous Intensity:500Mcd, Viewing Angle:40°, Lens Shape:Dome, Msl:- Rohs Compliant: Yes |Kingbright L-7104SRD-J4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2421 |
|
$0.2290 / $0.6370 | Buy Now |
DISTI #
L-7104SRD-J4
|
TME | LED, 3mm, red, 600÷1500mcd, 50°, Front: convex, 2.1÷2.5V, 2.9x4.6mm Min Qty: 1 | 0 |
|
$0.2030 / $0.4000 | RFQ |
DISTI #
L-7104SRD-J4
|
Avnet Abacus | (Alt: L-7104SRD-J4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-7104SRD-J4
L-7104SRD-J4 CAD Models
L-7104SRD-J4 Part Data Attributes
|
L-7104SRD-J4
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-7104SRD-J4
Kingbright
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |