Part Details for L-7104SYD by Kingbright
Overview of L-7104SYD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-7104SYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-7104SYD
|
Avnet Abacus | KINL-7104SYD (Alt: L-7104SYD) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-7104SYD
L-7104SYD CAD Models
L-7104SYD Part Data Attributes
|
L-7104SYD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-7104SYD
Kingbright
Single Color LED, Super Bright Yellow, Diffused Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for L-7104SYD
This table gives cross-reference parts and alternative options found for L-7104SYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-7104SYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7104SRD/J | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3 mm | Kingbright | L-7104SYD vs L7104SRD/J |
L-7104SRD-H | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3mm | Kingbright | L-7104SYD vs L-7104SRD-H |
L7104SRD/H | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3 mm | Kingbright | L-7104SYD vs L7104SRD/H |
L7104SYD | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-7104SYD vs L7104SYD |
L-7104SRD-J | T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3mm | Kingbright | L-7104SYD vs L-7104SRD-J |