Part Details for L-7113SRD-J4 by Kingbright
Overview of L-7113SRD-J4 by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-7113SRD-J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9963
|
Newark | Led, T-1 3/4, Red, 600Mcd, 640Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:640Nm, Luminous Intensity:600Mcd, Viewing Angle:30°, Lens Shape:Dome Rohs Compliant: Yes |Kingbright L-7113SRD-J4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1411 |
|
$0.2240 / $0.6240 | Buy Now |
DISTI #
65171542
|
Verical | LED Uni-Color Red 660nm 2-Pin T-1 3/4 Bag Min Qty: 51 Package Multiple: 51 Date Code: 2241 | Americas - 51 |
|
$0.3245 | Buy Now |
DISTI #
L-7113SRD-J4
|
Avnet Abacus | (Alt: L-7113SRD-J4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2314284
|
element14 Asia-Pacific | LED, 5MM, X-BRIGHT RED, 0.6CD, 640NM RoHS: Compliant Min Qty: 5 Container: Each | 1411 |
|
$0.2476 / $0.5115 | Buy Now |
DISTI #
2314284
|
Farnell | LED, 5MM, X-BRIGHT RED, 0.6CD, 640NM RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 1411 |
|
$0.3476 / $0.4944 | Buy Now |