Part Details for L-7113SURCK by Kingbright
Overview of L-7113SURCK by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-7113SURCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-7113SURCK
|
TME | LED, 5mm, red, 2700÷4200mcd, 20°, Front: convex, 1.95÷2.5V Min Qty: 5 | 0 |
|
$0.0670 / $0.1720 | RFQ |
DISTI #
L-7113SURCK
|
Avnet Abacus | KINL-7113SURCK (Alt: L-7113SURCK) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 1000 |
|
Buy Now |
Part Details for L-7113SURCK
L-7113SURCK CAD Models
L-7113SURCK Part Data Attributes
|
L-7113SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-7113SURCK
Kingbright
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kingbright | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 20 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 0.9 deg |