-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, Diffused, 3mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4972
|
Newark | Circuit Board Indicator, 4 Led, Green, Led Color:Green, No. Of Leds:4Leds, Led Mounting:Through Hole, Bulb Size:3Mm X 2Mm, Forward Current If:20Ma, Luminous Intensity:6Mcd, Forward Voltage:2.2V, Viewing Angle:100°, Height:12Mm Rohs Compliant: Yes |Kingbright L-914CK/4GDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 708 |
|
$0.9650 / $1.9800 | Buy Now |
DISTI #
L-914CK/4GDT
|
Avnet Abacus | LED Quad-Level Uni-Color Green 565nm 8-Pin (Alt: L-914CK/4GDT) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | DIP-8P2.54mm LED Indication - Discrete ROHS | 458 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-914CK/4GDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-914CK/4GDT
Kingbright
Single Color LED Array, Green, Diffused, 3mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |