There are no models available for this part yet.
Overview of L-934CB/1GD by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L-934CB/1GD by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53121619
|
Verical | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2370 / $0.2745 | Buy Now | |
Bristol Electronics | 6000 |
|
RFQ | ||||
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1, 3MM | 1891 |
|
$0.7050 / $2.3500 | Buy Now | ||
DISTI #
L-934CB/1GD
|
TTI | LED Circuit Board Indicators TH UNI-COLOR GRN 565NM 2-PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
L-934CB/1GD
|
TME | LED, in housing, 3mm, No.of diodes: 1, green, 20mA, 60°, 2.2÷2.5V Min Qty: 5 | 18560 |
|
$0.1690 / $0.2410 | Buy Now | |
DISTI #
L-934CB/1GD
|
Avnet Abacus | LED Uni-Color Green 565nm 2-Pin (Alt: L-934CB/1GD) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S410300026163
|
Chip1Stop | LED Uni-Color Green 565nm 2-Pin RoHS: Compliant pbFree: No | 1000 |
|
$0.1850 / $0.2560 | Buy Now |
CAD Models for L-934CB/1GD by Kingbright
Part Data Attributes for L-934CB/1GD by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
20.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.3 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Related Parts for L-934CB/1GD
-
KPH-1608SYCVisible LEDs
-
GRM32EB31A476KE20LFixed Capacitors
-
FH12-20S-0.5SV(55)Headers and Edge Type Connectors
-
CM322522-101KLFixed Inductors
-
AT91SAM9XE128-QUMicrocontrollers
-
STW14NK50ZPower Field-Effect Transistors
-
LM2931D-5.0GLinear Regulator ICs
-
EP5352QI-TSwitching Regulator or Controllers
-
XC6SLX150T-3FGG676IField Programmable Gate Arrays