Part Details for L-934GT by Kingbright
Overview of L-934GT by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for L-934GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-934GT
|
TME | LED, 3mm, green, 20÷60mcd, 50°, Front: convex, 2.2÷2.5V Min Qty: 5 | 4225 |
|
$0.0585 / $0.1875 | Buy Now |
DISTI #
L-934GT
|
Avnet Abacus | LED Uni-Color Green 565nm 2-Pin T-1 (Alt: L-934GT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
66S9346
|
Bürklin Elektronik | LED, THT, Ø 3.2 mm, green, 568 nm, 18 to 60 mcd, 60°, L-934GT Min Qty: 25 | 142 |
|
$0.1324 / $0.2008 | Buy Now |
Part Details for L-934GT
L-934GT CAD Models
L-934GT Part Data Attributes:
|
L-934GT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934GT
Kingbright
Single Color LED, Green, Transparent, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 50 cd | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for L-934GT
This table gives cross-reference parts and alternative options found for L-934GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-934GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-934GD-12V | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L-934GT vs L-934GD-12V |
L-934GD | Single Color LED, Green, Diffused, T-1, 3mm, | Kingbright | L-934GT vs L-934GD |