Part Details for L-934SB/1I1Y2GD by Kingbright
Overview of L-934SB/1I1Y2GD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-934SB/1I1Y2GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-934SB/1I1Y2GD
|
TME | LED, in housing, 3mm, No.of diodes: 4, red/green/yellow, 20mA, 40° Min Qty: 1 | 567 |
|
$0.6700 / $0.9900 | Buy Now |