Part Details for L-934SRD-J4 by Kingbright
Overview of L-934SRD-J4 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-934SRD-J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-934SRD-J4
|
TME | LED, 3mm, red, 600÷1500mcd, 40°, Front: convex, 1.85÷2.5V Min Qty: 1 | 2944 |
|
$0.2210 / $2.9470 | Buy Now |
DISTI #
L-934SRD-J4
|
Avnet Abacus | KINL-934SRD-J4 (Alt: L-934SRD-J4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L-934SRD-J4
L-934SRD-J4 CAD Models
L-934SRD-J4 Part Data Attributes
|
L-934SRD-J4
Kingbright
Buy Now
|
Compare Parts:
L-934SRD-J4
Kingbright
|
Samacsys Manufacturer | Kingbright |