Part Details for L05R3000F1 by OMC
Overview of L05R3000F1 by OMC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L05R3000F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4049
|
Newark | Led, Red, T-1 (3Mm), 0.8Mcd, 700Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:700Nm, Luminous Intensity:0.8Mcd, Viewing Angle:74°, Lens Shape:Round Rohs Compliant: Yes |Led Technology L05R3000F1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 / $0.2980 | Buy Now |