Part Details for L0603KR500JBT300 by Vishay Intertechnologies
Overview of L0603KR500JBT300 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0603KR500JBT300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L0603KR500JBT300
|
Avnet Americas | Res Thin Film 0603 0.5 Ohm 5% 1/8W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: L0603KR500JBT300) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.0000 / $2.0600 | Buy Now |