Part Details for L111C122 by TT electronics / BI Technologies
Overview of L111C122 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L111C122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 1.2K Ohm 2% 1.1W ±100ppm/°C BUS Conformal Coated 11-Pin SIP Pin Thru-Hole Bulk | 0 |
|
$0.3420 / $1.4200 | Buy Now |