Part Details for L113IDT by Kingbright
Overview of L113IDT by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L113IDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L113IDT
|
Mouser Electronics | Standard LEDs - Through Hole RED DIFFUSED RoHS: Not Compliant | 0 |
|
$0.0560 / $0.3500 | Order Now |
|
Quest Components | Rectangular Led Lamp, Red, Diffused, Led-6b | 231 |
|
$0.1050 / $0.1680 | Buy Now |
DISTI #
000000000000997912
|
Sager | Standard LEDs - Through Hole RED DIFFUSED | 0 |
|
Buy Now |
Part Details for L113IDT
L113IDT CAD Models
L113IDT Part Data Attributes:
|
L113IDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L113IDT
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L113IDT
This table gives cross-reference parts and alternative options found for L113IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L113IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L113GDT | SINGLE COLOR LED, GREEN, 5 mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113IDT vs L113GDT |
L-113GDT | Single Color LED, Super Bright Green, Diffused Green, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113IDT vs L-113GDT |
L113EDT | SINGLE COLOR LED, ORANGE, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113IDT vs L113EDT |
L-113HDT | Single Color LED, Bright Red, Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113IDT vs L-113HDT |
L-113SRDT | Single Color LED, Super Bright Red, Diffused Red, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113IDT vs L-113SRDT |
L-113SRSGWT | Dual Color LED, Super Bright Red/super Bright Green, Diffused White, 5mm, 5 X 2 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113IDT vs L-113SRSGWT |
L113SRSGWT | DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 5 mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113IDT vs L113SRSGWT |