Part Details for L1154GD by Kingbright
Overview of L1154GD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1154GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 113 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3 mm | 90 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
000000000000997922
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L1154GD
L1154GD CAD Models
L1154GD Part Data Attributes
|
L1154GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L1154GD
Kingbright
T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L1154GD
This table gives cross-reference parts and alternative options found for L1154GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1154GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-1154HT | T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm | Kingbright | L1154GD vs L-1154HT |
L-1154GT | Single Color LED, Green, Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L1154GD vs L-1154GT |
L-1154HD | T-1 SINGLE COLOR LED, BRIGHT RED, 3 mm | Kingbright | L1154GD vs L-1154HD |