Part Details for L117DAFRBA15P by Amphenol Corporation
Overview of L117DAFRBA15P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DAFRBA15P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 15 Pin, 0.38m (15 in) Gold, M3 Rear Insert |
Price & Stock for L117DAFRBA15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L117DAFRBA15P
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port - Trays (Alt: L117DAFRBA15P) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L117DAFRBA15P
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC PIN 15P RoHS: Compliant | 0 |
|
$2.5000 / $2.8200 | Order Now |
DISTI #
L117DAFRBA15P
|
Avnet Abacus | (Alt: L117DAFRBA15P) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |