Part Details for L117DBFRBA25P by Amphenol Commercial
Overview of L117DBFRBA25P by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DBFRBA25P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 25 Pin, 0.38m (15 in) Gold, M3 Rear Insert |
Price & Stock for L117DBFRBA25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400169
|
RS | Dsub, Stamped Signal 3A, Straight IDC Flat ribbo | Amphenol Commercial (Amphenol CS) L117DBFRBA25P RoHS: Not Compliant Min Qty: 528 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 | RFQ |
DISTI #
AMLL117DBFRBA25P
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL117DBFRBA25P
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
Buy Now |