Part Details for L117DEFRCA09P by Amphenol Corporation
Overview of L117DEFRCA09P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L117DEFRCA09P | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 09 Pin, 0.38um (15u\\) Gold, 4-40 Removable Front Screwlock |
Price & Stock for L117DEFRCA09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L117DEFRCA09P
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port - Trays (Alt: L117DEFRCA09P) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L117DEFRCA09P
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC PIN 9P RoHS: Compliant | 0 |
|
$2.3100 / $2.6000 | Order Now |
Part Details for L117DEFRCA09P
L117DEFRCA09P CAD Models
L117DEFRCA09P Part Data Attributes
|
L117DEFRCA09P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L117DEFRCA09P
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |